Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCMF601K0000FKEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49T1245
Product RangeCMF Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1000+ | $0.207 |
| 2000+ | $0.203 |
| 3000+ | $0.199 |
| 5000+ | $0.195 |
| 10000+ | $0.190 |
| 25000+ | $0.186 |
| 50000+ | $0.183 |
| 100000+ | $0.179 |
Price for:Each
Minimum: 1000
Multiple: 1000
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF601K0000FKEBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49T1245
Product RangeCMF Series
Technical Datasheet
Resistance1kohm
Product RangeCMF Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter4.2mm
Product Length11.9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
11.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CMF Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
