Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ2R7LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45C2618
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.310 |
| 200+ | $4.230 |
| 300+ | $4.140 |
| 500+ | $4.060 |
| 1000+ | $3.960 |
| 2500+ | $3.880 |
| 5000+ | $3.790 |
| 10000+ | $3.710 |
Price for:Each
Minimum: 100
Multiple: 100
$431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ2R7LCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45C2618
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)2.6A
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.034ohm
Inductance Tolerance± 15%
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
0.034ohm
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (2)
Alternatives for IHSM4825PJ2R7L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
