Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel79AH3119
Re-Reel62AJ4084RL
Cut Tape62AJ4084
Product RangeILAS-1206 Series
Your Part Number
14,887 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.629 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.629 |
| 25+ | $0.413 |
| 100+ | $0.348 |
| 250+ | $0.305 |
| 500+ | $0.277 |
| 1000+ | $0.250 |
| 2500+ | $0.246 |
| 5000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 9000+ | $0.189 |
| 15000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel79AH3119
Re-Reel62AJ4084RL
Cut Tape62AJ4084
Product RangeILAS-1206 Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating150mA
Product RangeILAS-1206 Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
150mA
DC Resistance Max
0.75ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
ILAS-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ILAS1206ER102V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
