Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812RQ331K Power Inductor (SMD), 330 µH, 96 mA, Shielded, ISC-1812 Series, 1812 [4532 Metric]](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ331KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3791
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.689 |
| 6000+ | $0.665 |
| 10000+ | $0.652 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQ331KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07J3791
Product RangeISC-1812 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)96mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Power Inductor Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
DC Resistance Max7.54ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCLead (17-Jan-2022)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
7.54ohm
Product Width
3.2mm
SVHC
Lead (17-Jan-2022)
RMS Current (Irms)
96mA
Saturation Current (Isat)
-
Power Inductor Case
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for ISC1812RQ331K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
