Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-7193.Copy
Newark Part No.31AC3670
Product RangeM39003 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.360 |
| 5+ | $20.720 |
| 10+ | $17.540 |
| 25+ | $15.950 |
| 100+ | $14.880 |
| 500+ | $14.580 |
| 1000+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$23.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-7193.Copy
Newark Part No.31AC3670
Product RangeM39003 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 5%
Failure RateC
Lead Spacing-
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length10.72mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
1µF
Product Range
M39003 Series
Capacitance Tolerance
± 5%
Lead Spacing
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Failure Rate
C
Ripple Current
-
Operating Temperature Max
125°C
ESR
-
Product Length
10.72mm
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-7193.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
