Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218497702E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1341
Re-Reel46AC9073
Cut Tape46AC9073
Product Range184 CPNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3600 | $4.010 | $14,436.00 |
| Total Price | $14,436.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10800+ | $4.010 |
Full Reel
| Quantity | Price |
|---|---|
| 10800+ | $3.150 |
| 12000+ | $3.040 |
| 20000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497702E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1341
Re-Reel46AC9073
Cut Tape46AC9073
Product Range184 CPNS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.038ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.3A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL218497702E3 is a 184 CPNS low impedance, conductive polymer aluminum SMD chip capacitor. Typical applications include industrial and professional applications, telecommunications and IT and portable and mobile equipment.
- 22µF capacitance value with ±20% tolerance
- Voltage rating is 80V
- Useful life of up to 2000hours at 105°C
- Very low ESR and high ripple current
- Temperature range from -55°C to +105°C
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.3A
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
80V
ESR
0.038ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Technical Docs (3)
Alternatives for MAL218497702E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
