Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218697104E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel48AC6758RL
Cut Tape48AC6758
Product Range186 CPNT Series
Your Part Number
1,214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.300 | $43.00 |
| Total Price | $43.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.300 |
| 20+ | $4.120 |
| 30+ | $3.820 |
| 50+ | $3.470 |
| 100+ | $3.150 |
| 250+ | $2.770 |
| 500+ | $2.370 |
| 1000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218697104E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel48AC6758RL
Cut Tape48AC6758
Product Range186 CPNT Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.055ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.8A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range186 CPNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
ESR
0.055ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
186 CPNT Series
Technical Docs (1)
Alternatives for MAL218697104E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
