Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRA50R0-250-1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7454
Product RangeRAxxxx-250-1X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.670 |
| 5+ | $39.510 |
| 10+ | $36.330 |
| 25+ | $35.520 |
| 100+ | $35.150 |
| 500+ | $34.430 |
| 1000+ | $33.740 |
Price for:Each
Minimum: 1
Multiple: 1
$42.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRA50R0-250-1XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7454
Product RangeRAxxxx-250-1X Series
Technical Datasheet
Resistance50ohm
Product RangeRAxxxx-250-1X Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsSolder
Voltage Rating1kVDC
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingFlange Mount
Product Length24.76mm
Product Width9.53mm
Product Height5.33mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
250W
Resistor Terminals
Solder
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
24.76mm
Product Height
5.33mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Product Range
RAxxxx-250-1X Series
Resistance Tolerance
± 5%
Voltage Rating
1kVDC
Temperature Coefficient
-
Resistor Mounting
Flange Mount
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
