Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.802 |
| 200+ | $0.797 |
| 300+ | $0.790 |
| 500+ | $0.784 |
| 1000+ | $0.714 |
| 2500+ | $0.700 |
| 5000+ | $0.686 |
| 10000+ | $0.671 |
Price for:Each
Minimum: 100
Multiple: 100
$80.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55C2002BB14Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83F1231
Product RangeRN Series
Technical Datasheet
Resistance20kohm
Product RangeRN Series
Power Rating100mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyThin Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
20kohm
Power Rating
100mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Alternatives for RN55C2002BB14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

