Print Page
616 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $0.253 |
| 200+ | $0.252 |
| 300+ | $0.250 |
| 500+ | $0.245 |
| 1000+ | $0.240 |
| 2500+ | $0.235 |
| 5000+ | $0.231 |
| 10000+ | $0.225 |
Price for:Each
Minimum: 100
Multiple: 100
$25.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D2002FB14Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83F1377
Product RangeRN Series
Technical Datasheet
Resistance20kohm
Product RangeRN Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead (16-Jan-2020)
Product Overview
The RN55D2002FB14 is a Through-hole Resistor with metal film element, flame-retardant epoxy coating. It offers axial leaded terminals, -40dB very low noise, 5ppm/V very low voltage coefficient and controlled temperature coefficient.
- MIL-R-10509 qualified
- Precision, type RN
Technical Specifications
Resistance
20kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Alternatives for RN55D2002FB14
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

