Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRNC50H-1K .1%SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.04F7764
Product RangeRNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.370 |
| 200+ | $15.510 |
| 300+ | $14.430 |
| 500+ | $4.050 |
| 1000+ | $3.780 |
| 2500+ | $3.640 |
| 5000+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 100
$1,637.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRNC50H-1K .1%SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.04F7764
Product RangeRNC Series
Technical Datasheet
Resistance1kohm
Product RangeRNC Series
Power Rating100mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.78mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Product Range
RNC Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.78mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
