Print Page
370 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 25+ | $6.940 |
| 100+ | $5.800 |
| 250+ | $5.300 |
| 500+ | $5.180 |
| 1000+ | $5.090 |
| 5000+ | $4.980 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.130 |
| 1000+ | $5.780 |
| 1500+ | $5.580 |
| 2500+ | $5.370 |
| 5000+ | $5.250 |
| 12500+ | $5.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS010100R0FE73Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8816
Re-Reel52P2484RL
Cut Tape52P2484
Product RangeRS Series
Technical Datasheet
Resistance100ohm
Product RangeRS Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter47.5mm
Product Length9.53mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
9.53mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
47.5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS010100R0FE73
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

