Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.270 | $4,270.00 |
| Total Price | $4,270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.270 |
| 2000+ | $3.930 |
| 3000+ | $3.850 |
| 5000+ | $3.780 |
| 10000+ | $3.700 |
| 25000+ | $3.610 |
| 50000+ | $3.540 |
| 100000+ | $3.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.980 |
| 2000+ | $2.810 |
| 3000+ | $2.710 |
| 5000+ | $2.610 |
| 10000+ | $2.560 |
| 25000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B5K000FE70Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel83R8834
Cut Tape52P4229
Product RangeRS Series
Technical Datasheet
Resistance5kohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
5kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS02B5K000FE70
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

