Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFR2500001021FR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94C4777
Product RangeSFR25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.043 |
| 15000+ | $0.042 |
| 25000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR2500001021FR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94C4777
Product RangeSFR25 Series
Technical Datasheet
Resistance1.02kohm
Product RangeSFR25 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating400mW
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.02kohm
Resistance Tolerance
± 1%
Power Rating
400mW
Voltage Rating
250V
Resistor Type
General Purpose
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SFR25 Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
