Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3433CDV-T1-GE3Copy
Newark Part No.
Full Reel15R4925
Cut Tape84R8034
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.912 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 25+ | $0.565 |
| 50+ | $0.463 |
| 100+ | $0.363 |
| 250+ | $0.320 |
| 500+ | $0.276 |
| 1000+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.347 |
| 10000+ | $0.327 |
| 20000+ | $0.309 |
| 30000+ | $0.294 |
| 50000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3433CDV-T1-GE3Copy
Newark Part No.
Full Reel15R4925
Cut Tape84R8034
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.038ohm
On Resistance Rds(on)0.031ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleTSOP
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOP
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
5.2A
On Resistance Rds(on)
0.031ohm
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
1V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI3433CDV-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
