Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4497DY-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86R3888
Re-Reel04X9761RL
Cut Tape04X9761
Product RangeTrenchFET Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.960 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 50+ | $2.740 |
| 100+ | $2.520 |
| 250+ | $2.340 |
| 500+ | $2.140 |
| 1000+ | $2.090 |
| 2500+ | $2.000 |
| 5000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.710 |
| 7500+ | $1.610 |
| 12500+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4497DY-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86R3888
Re-Reel04X9761RL
Cut Tape04X9761
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id36A
Drain Source On State Resistance0.0033ohm
On Resistance Rds(on)0.0027ohm
Transistor MountingSurface Mount
Power Dissipation Pd7.8W
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
Power Dissipation7.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.0027ohm
Power Dissipation Pd
7.8W
Transistor Case Style
SOIC
Power Dissipation
7.8W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4497DY-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
