Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7625DN-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86R3928
Re-Reel69W7232RL
Cut Tape69W7232
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 50+ | $1.800 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.974 |
| 2500+ | $0.929 |
| 5000+ | $0.883 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.652 |
| 9000+ | $0.640 |
| 15000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7625DN-T1-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86R3928
Re-Reel69W7232RL
Cut Tape69W7232
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
Drain Source On State Resistance0.007ohm
On Resistance Rds(on)0.0088ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd52W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max1V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SI7625DN-T1-GE3 is a 30VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for adaptor switch and load switch applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.007ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.0088ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK 1212
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7625DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
