Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR873DP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel59AC7443RL
Cut Tape59AC7443
Product RangeTrenchFET Series
Your Part Number
8,024 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 50+ | $2.070 |
| 100+ | $1.900 |
| 250+ | $1.780 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.400 |
| 5000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR873DP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel59AC7443RL
Cut Tape59AC7443
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id37A
Drain Source On State Resistance0.0475ohm
On Resistance Rds(on)0.0395ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104W
Gate Source Threshold Voltage Max4V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0475ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Series
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
37A
On Resistance Rds(on)
0.0395ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIR873DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
