Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSTE750-75T4KICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06X0855
Product RangeSTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.970 |
| 5+ | $452.550 |
| 10+ | $446.120 |
| 25+ | $420.450 |
Price for:Each
Minimum: 1
Multiple: 1
$458.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTE750-75T4KICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06X0855
Product RangeSTE Series
Technical Datasheet
Capacitance750µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.5ohm
Failure Rate-
Ripple Current3.5A
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
Product Length35.7mm
Product Height-
Product RangeSTE Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
750µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
35.7mm
Product Range
STE Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
0.5ohm
Ripple Current
3.5A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for STE750-75T4KI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
