Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCP0J225MTRF Surface Mount Tantalum Capacitor, 2.2 µF, 6.3 V, 0805 [2012 Metric], ± 20%, P](https://canada.newark.com/productimages/standard/en_US/81AH8617-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCP0J225MTRFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel81AH8613
Cut Tape81AH8612
Product RangeTMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.164 | $492.00 |
| Total Price | $492.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.164 |
| 6000+ | $0.161 |
| 9000+ | $0.157 |
| 15000+ | $0.154 |
| 30000+ | $0.152 |
| 75000+ | $0.147 |
| 150000+ | $0.145 |
| 300000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.164 |
| 9000+ | $0.161 |
| 15000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP0J225MTRFCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel81AH8613
Cut Tape81AH8612
Product RangeTMCP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR-
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
-
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.25mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
