Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW04025K36BEED SMD Chip Resistor, 5.36 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability](https://canada.newark.com/productimages/standard/en_US/13AN2556-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW04025K36BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50X0961
Re-Reel13AN2578RL
Cut Tape13AN2578
Product RangeTNPW e3 Series
Your Part Number
9,650 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.966 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 25+ | $0.689 |
| 100+ | $0.466 |
| 250+ | $0.433 |
| 500+ | $0.402 |
| 1000+ | $0.386 |
| 2500+ | $0.381 |
| 5000+ | $0.374 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.372 |
| 30000+ | $0.344 |
| 50000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW04025K36BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50X0961
Re-Reel13AN2578RL
Cut Tape13AN2578
Product RangeTNPW e3 Series
Technical Datasheet
Resistance5.36kohm
Resistance Tolerance± 0.1%
Power Rating130mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min155°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
5.36kohm
Power Rating
130mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
155°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
