Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP8R106M016CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79X2110RL
Cut Tape79X2110
Product RangeMICROTAN TP8 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.520 | $12.60 |
| Total Price | $12.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.520 |
| 10+ | $1.420 |
| 25+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.320 |
| 250+ | $1.240 |
| 500+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8R106M016CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79X2110RL
Cut Tape79X2110
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2013 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current80mA
Product Length2.05mm
Product Width1.35mm
Product Height1.6mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2013 Metric]
ESR
8ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
80mA
Product Width
1.35mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
