Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1305.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18F973
Product RangeATOM TVA Series
Your Part Number
1,110 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $5.410 |
| 25+ | $5.010 |
| 50+ | $4.620 |
| 100+ | $4.230 |
| 500+ | $4.190 |
| 1000+ | $4.150 |
| 2500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1305.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18F973
Product RangeATOM TVA Series
Technical Datasheet
Capacitance20µF
Voltage(DC)50V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.35mm
Product Length17.45mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Alternatives for TVA1305.5
1 Product Found
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
6.35mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
17.45mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
