Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVR25000004704FA500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X0173
Product RangeVR25 Series
Your Part Number
12,775 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.311 |
| 20+ | $0.274 |
| 30+ | $0.236 |
| 50+ | $0.225 |
| 100+ | $0.213 |
| 250+ | $0.182 |
| 500+ | $0.163 |
| 1000+ | $0.143 |
Price for:Each
Minimum: 10
Multiple: 10
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVR25000004704FA500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17X0173
Product RangeVR25 Series
Technical Datasheet
Resistance4.7Mohm
Product RangeVR25 Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
VR25 Series
Resistance Tolerance
± 1%
Voltage Rating
1.6kV
Temperature Coefficient
± 200ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
