Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-56RAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AJ5952RL
Cut Tape52AJ5952
Product RangeRWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.120 |
| 25+ | $1.920 |
| 50+ | $1.760 |
| 100+ | $1.600 |
| 250+ | $1.360 |
| 500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-56RAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52AJ5952RL
Cut Tape52AJ5952
Product RangeRWI Series
Technical Datasheet
Resistance56ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePulse
Product RangeRWI Series
Temperature Coefficient-
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
56ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
RWI Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Pulse
Temperature Coefficient
-
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
