Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310010Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel51AK2023RL
Cut Tape51AK2023
Product RangeWRIS-KSKE Series
Your Part Number
3,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 25+ | $0.495 |
| 100+ | $0.410 |
| 250+ | $0.342 |
| 500+ | $0.338 |
| 1000+ | $0.332 |
| 2500+ | $0.328 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310010Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel51AK2023RL
Cut Tape51AK2023
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance0.5ohm
Product RangeWRIS-KSKE Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-KSKE Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
