Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071680Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06W1169RL
Cut Tape06W1169
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 25+ | $3.320 |
| 100+ | $2.940 |
| 250+ | $2.840 |
| 500+ | $2.740 |
| 1000+ | $2.680 |
| 5000+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071680Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06W1169RL
Cut Tape06W1169
Product RangeWE-TPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case8mm x 8mm x 4.3mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.1A
Product Range
WE-TPC Series
DC Resistance Max
0.23ohm
Product Length
8mm
Product Height
4.3mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
