Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774115Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08P2818RL
Cut Tape08P2818
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $2.840 |
| 100+ | $2.420 |
| 250+ | $2.340 |
| 500+ | $2.170 |
| 1000+ | $2.090 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774115Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08P2818RL
Cut Tape08P2818
Product RangeWE-PD2 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.53A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.53A
Saturation Current (Isat)
1.9A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.14ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
