Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774156Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8468RL
Cut Tape85AH8468
Product RangeWE-PD2A Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 25+ | $2.520 |
| 100+ | $2.130 |
| 250+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.680 |
| 5000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774156Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8468RL
Cut Tape85AH8468
Product RangeWE-PD2A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)770mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
770mA
Saturation Current (Isat)
900mA
Product Range
WE-PD2A Series
DC Resistance Max
0.42ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
