Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPNP300JR-73-12RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK7588
Product RangePNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.149 |
| 12000+ | $0.141 |
| 18000+ | $0.138 |
| 30000+ | $0.135 |
| 60000+ | $0.132 |
| 150000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPNP300JR-73-12RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AK7588
Product RangePNP Series
Technical Datasheet
Resistance12ohm
Product RangePNP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter4.6mm
Product Length11.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PNP300JR-73-12R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
