Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0603CRB07100KL SMD Chip Resistor, 100 kohm, ± 0.25%, 100 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0603CRB07100KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK6637
Cut Tape59AK2412
Product RangeRT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.243 | $1,215.00 |
| Total Price | $1,215.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.243 |
| 10000+ | $0.229 |
| 15000+ | $0.225 |
| 25000+ | $0.220 |
| 50000+ | $0.215 |
| 125000+ | $0.211 |
| 250000+ | $0.207 |
| 500000+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.243 |
| 15000+ | $0.229 |
| 25000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0603CRB07100KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59AK6637
Cut Tape59AK2412
Product RangeRT12 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.25%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT12 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0603CRB07100KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 100kohm
- Resistance tolerance is ±0.25%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ±10ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
100kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RT12 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.25%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
