Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-300RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49AK7926
EACH 49AK7925
EACH 49AK7925RL
Product RangeSQP Series
Your Part Number
997 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 10 | $1.050 | $10.50 | |
| Total Price | $10.50 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.553 |
| 3000+ | $0.540 |
| 5000+ | $0.500 |
Each
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $0.801 |
| 50+ | $0.762 |
| 100+ | $0.721 |
| 500+ | $0.577 |
| 1000+ | $0.530 |
| 2500+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-300RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49AK7926
EACH 49AK7925
EACH 49AK7925RL
Product RangeSQP Series
Technical Datasheet
Resistance300ohm
Product RangeSQP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length48mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
