Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-6R2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49AK7940
Cut Tape49AK7939
Product RangeSQP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.546 | $546.00 |
| Total Price | $546.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.546 |
| 2000+ | $0.514 |
| 3000+ | $0.482 |
| 5000+ | $0.449 |
| 10000+ | $0.448 |
| 25000+ | $0.440 |
| 50000+ | $0.430 |
| 100000+ | $0.421 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.535 |
| 3000+ | $0.493 |
| 5000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-6R2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel49AK7940
Cut Tape49AK7939
Product RangeSQP Series
Technical Datasheet
Resistance6.2ohm
Product RangeSQP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length48mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
6.2ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
