Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15C-4803SLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1999
Product RangeAM15C-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 19+ | $16.090 |
| 114+ | $14.470 |
| 209+ | $13.450 |
| 513+ | $12.620 |
| 1007+ | $11.980 |
Price for:Each
Minimum: 19
Multiple: 19
$305.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15C-4803SLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1999
Product RangeAM15C-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP-6, Module
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height12mm
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAM15C-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
36V
Product Range
AM15C-LPZ Series
DC / DC Converter Type
DIP-6, Module
Output Power Max
15W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
