Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK3140
Product RangeAM6GH-Z Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 100+ | $24.530 |
| 200+ | $22.810 |
| 500+ | $21.430 |
| 1000+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SH30ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK3140
Product RangeAM6GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6GH-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM6GH-Z series 6W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 24V
- Maximum output current is 250mA, isolation is 3000VDC
- Efficiency is 87%
- SIP8 package, on / off control, no minimum load
- Wide 4:1 input range, continuous short circuit protection, UL certified
- Typical switching frequency is 580KHz (100% load)
- Non-conductive black plastic case material
- Operating temperature range from -40°C to +71°C
- Dimensions (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM6GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AM6GH-2424SH30Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
