
| Quantity | Price |
|---|---|
| 10+ | $73.600 |
| 20+ | $72.460 |
| 50+ | $71.320 |
Product Information
Product Overview
The AXA01B36-L is a high performance DC-DC Converter Module setting a new standard concerning power density. It provides ultra-wide 4:1 input voltage range and tight output voltage regulation. It also provides 18 to 75VDC input voltage, 12V output voltage and 1.67A maximum load. State-of the-art circuit topology provides a very high efficiency up to 89% which allows an operating temperature range of -40 to 85°C. Further features include remote ON/OFF, trimmable output voltage as well as overload protection and overtemperature protection.
- Output voltage adjustable
- Shielded metal case with isolated base plate
- 1500VDC I/O isolation voltage
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
1 Output
1.67A
-
1.5kV
Fixed, Adjustable
Through Hole
25.4mm
75V
To Be Advised
DIP
20W
12V
-
-
24V
25.4mm
10.16mm
18V
AXA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
