Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-680K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8612
Re-Reel63K3515
Cut Tape63K3515
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.130 | $1,130.00 |
| Total Price | $1,130.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.929 |
| 4000+ | $0.835 |
| 6000+ | $0.805 |
| 10000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-680K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8612
Re-Reel63K3515
Cut Tape63K3515
Product RangePM105 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Product RangePM105 Series
Saturation Current (Isat)2A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max0.22ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.1A
Product Range
PM105 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.22ohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM105-680K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
