Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-271KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y1384
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.623 |
| 2000+ | $0.610 |
| 3000+ | $0.598 |
| 5000+ | $0.585 |
| 10000+ | $0.573 |
| 25000+ | $0.561 |
| 50000+ | $0.549 |
| 100000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-271KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41Y1384
Product RangeSDR0805 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)680mA
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductance Tolerance± 10%
DC Resistance Max1.11ohm
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Saturation Current (Isat)
680mA
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
420mA
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
1.11ohm
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0805-271KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
