Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-680MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9705RL
Cut Tape96Y9705
Product RangeSRN6045TA Series
Your Part Number
2,626 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 25+ | $0.539 |
| 100+ | $0.512 |
| 250+ | $0.479 |
| 500+ | $0.456 |
| 1000+ | $0.392 |
| 2500+ | $0.386 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-680MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9705RL
Cut Tape96Y9705
Product RangeSRN6045TA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN6045TA Series
Power Inductor Case6mm x 6mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.305ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN6045TA-680M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 68μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 305mohm (±20%)
- Maximum RMS current (Irms) is 1.1A
- Maximum saturation current (Isat) is 1.6A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.6A
Power Inductor Case
6mm x 6mm x 4.2mm
DC Resistance Max
0.305ohm
Product Length
6mm
Product Height
4.2mm
Technical Docs (2)
Alternatives for SRN6045TA-680M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
