Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R36MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel78X2684
Re-Reel78X2683
Cut Tape78X2683
Product RangeSRP4012TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.130 | $4,520.00 |
| Total Price | $4,520.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.683 |
| 6000+ | $0.659 |
| 10000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R36MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel78X2684
Re-Reel78X2683
Cut Tape78X2683
Product RangeSRP4012TA Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.018ohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.018ohm
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP4012TA-R36M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
