Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-103KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel75K8826
Re-Reel13AN8065RL
Cut Tape13AN8065
Product RangeSRR1208 Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.080 |
| 100+ | $0.888 |
| 250+ | $0.746 |
| 500+ | $0.707 |
| 1000+ | $0.669 |
| 5000+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.669 |
| 2400+ | $0.655 |
| 4000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-103KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel75K8826
Re-Reel13AN8065RL
Cut Tape13AN8065
Product RangeSRR1208 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max19.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
19.2ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
