Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-561KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0065
Re-Reel06X7773RL
Cut Tape06X7773
Product RangeSRR1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.750 |
| 25+ | $1.640 |
| 50+ | $1.520 |
| 100+ | $1.420 |
| 250+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.120 |
| 1000+ | $1.070 |
| 2000+ | $0.972 |
| 4000+ | $0.873 |
| 6000+ | $0.842 |
| 10000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-561KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0065
Re-Reel06X7773RL
Cut Tape06X7773
Product RangeSRR1240 Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
520mA
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
1.5ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRR1240-561K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
