0
0 Items$0.00

6µF Motor Run Capacitors :

16 Products Found
Find a huge range of 6µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 20µF, 3µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ebm-papst, Ducati & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
47AC2500

RoHS

Each
1+$12.460
25+$11.890
100+$10.280
250+$9.510
500+$8.460
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
13M4426

RoHS

Date/Lot Code

Each
1+$19.470
5+$18.480
10+$17.180
25+$15.060
100+$12.670
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M3900

RoHS

Each
1+$24.610
5+$23.340
10+$21.700
25+$19.040
100+$17.740
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4407

RoHS

Each
1+$15.900
5+$15.080
10+$14.030
25+$12.310
100+$11.450
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4403

RoHS

Each
1+$19.000
5+$18.020
10+$16.760
25+$14.690
100+$12.360
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
39P6165

RoHS

Date/Lot Code

Each
1+$17.610
5+$16.700
10+$15.530
25+$13.620
100+$11.420
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
68X2451

RoHS

Date/Lot Code

Each
1+$16.600
25+$12.290
100+$10.200
250+$9.990
500+$9.800
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5390

RoHS

Each
1+$10.040
10+$9.030
25+$8.430
50+$7.840
100+$7.070
More Pricing...
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
47AC2501

RoHS

Each
1+$8.750
10+$7.880
25+$7.350
50+$6.830
100+$6.160
More Pricing...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
15AN0641

RoHS

Each
1+$4.280
-
Can
6µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
-
-
-
-25°C
85°C
15AN2104

RoHS

Each
1+$5.870
Metallized PP
-
6µF
± 5%
Stud Mount - M8
-
Quick Connect
-
20V/µs
-
-
C87 Series
-25°C
85°C
47M2401

RoHS

Each
10+$45.220
20+$43.940
30+$42.650
50+$40.030
100+$39.350
More Pricing...
-
Can
6µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
20C8200

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
Can
6µF
-
Stud Mount - M8
-
Quick Connect
20.6mm
-
47.2mm
76.2mm
-
-20°C
85°C
63J2112

RoHS

Each
25+$18.260
50+$15.570
75+$14.480
125+$12.700
250+$11.830
More Pricing...
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
50F1874

RoHS

Each
25+$21.700
50+$18.510
75+$17.210
125+$15.090
250+$14.060
More Pricing...
Metallized PP
Can
6µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
34AK0883

RoHS

Each
10+$22.040
50+$20.720
150+$18.120
500+$17.750
-
Can
6µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK