Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878AF24600AA1JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2104
Product RangeC87 Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878AF24600AA1JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2104
Product RangeC87 Series
Dielectric TypeMetallized PP
Capacitance6µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating20V/µs
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
6µF
Capacitor Mounting
Stud Mount - M8
Lead Spacing
-
Product Range
C87 Series
Operating Temperature Max
85°C
Alternatives for C878AF24600AA1J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
