Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510E687K006ATE023 Surface Mount Tantalum Capacitor, 680 µF, 6.3 V, 2924 [7361 Metric], ± 10%, 0.023 ohm, E](https://canada.newark.com/productimages/standard/en_US/3773008.jpg)
ManufacturerKEMET
Manufacturer Part NoT510E687K006ATE023Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel71M0642
Cut Tape29M5947
Product RangeT510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $13.550 | $6,775.00 |
| Total Price | $6,775.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $13.550 |
| 1000+ | $13.270 |
| 1500+ | $13.010 |
| 2500+ | $12.750 |
| 5000+ | $12.480 |
| 12500+ | $12.220 |
| 25000+ | $11.950 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $11.470 |
| 1500+ | $11.190 |
| 2500+ | $10.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E687K006ATE023Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel71M0642
Cut Tape29M5947
Product RangeT510 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.023ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.52A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Operating Temperature Min-55°C
Product RangeT510 Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.023ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Product Range
T510 Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3.52A
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate