Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T331KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1231RL
Cut Tape26AM1231
Product RangeLSQPA Series
Your Part Number
1,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.231 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.231 |
| 25+ | $0.183 |
| 100+ | $0.148 |
| 250+ | $0.138 |
| 500+ | $0.128 |
| 1000+ | $0.118 |
| 2500+ | $0.111 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T331KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1231RL
Cut Tape26AM1231
Product RangeLSQPA Series
Inductance330µH
RMS Current (Irms)90mA
Inductor ConstructionWirewound
Saturation Current (Isat)100mA
Product RangeLSQPA Series
Inductor Case / Package1007 [2518 Metric]
DC Resistance Max15.99ohm
Inductance Tolerance± 10%
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
15.99ohm
Product Length
2.5mm
Product Height
1.8mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
100mA
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate