Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91Y0062
Product RangeFPR 2-T218 Series
Your Part Number
246 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.430 |
| 5+ | $21.390 |
| 10+ | $20.060 |
| 25+ | $17.880 |
| 100+ | $16.810 |
| 500+ | $16.320 |
| 1000+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91Y0062
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance10mohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-247
Voltage Rating300V
Resistance Tolerance± 1%
Temperature Coefficient± 150ppm/K
Product Length15.5mm
Product Width4.6mm
Product Height21.1mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10mohm
Power Rating
30W
Resistor Case / Package
TO-247
Resistance Tolerance
± 1%
Product Length
15.5mm
Product Height
21.1mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Product Range
FPR 2-T218 Series
Resistor Technology
Metal Foil
Voltage Rating
300V
Temperature Coefficient
± 150ppm/K
Product Width
4.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate