Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9919371224Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10J7870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $931.310 |
| 2+ | $927.050 |
| 5+ | $922.780 |
Price for:Each
Minimum: 1
Multiple: 1
$931.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9919371224Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10J7870
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max44W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed
Input Voltage DC Nom12V
DC / DC Converter MountingDIN Rail
Width57mm
Height131mm
Depth98mm
Input Voltage DC Min10.2V
Input Voltage DC Max13.8V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
44W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CE, CSA, UL
Input Voltage DC Nom
12V
Width
57mm
Depth
98mm
Input Voltage DC Max
13.8V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
131mm
Input Voltage DC Min
10.2V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate