0
0 Items$0.00

6W Isolated DIN Rail Mount DC / DC Converters :

2 Products Found
Find a huge range of 6W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 40W, 30W & 15W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Wago

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
29K5539
Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
29K5538
Each
1+$155.110
5+$141.920
10+$134.620
25+$125.780
ITE
2:1
6W
1 Output
24V
250mA
Fixed
CE, UL
12V
DIN Rail
6mm
56mm
91mm
8V
16V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER