Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULE-5/12-D24P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87K5279
Product RangeULE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 84+ | $135.240 |
Price for:Each
Minimum: 84
Multiple: 42
$11,360.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULE-5/12-D24P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.87K5279
Product RangeULE Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeULE Series
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width22.6mm
Height9.1mm
DC / DC Converter MountingThrough Hole
Depth56.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Product Range
ULE Series
Input Voltage DC Nom
24V
Width
22.6mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
Eighth Brick
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
9.1mm
Depth
56.4mm
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate